gen4-uLCD-24PT-PI

4D Systems
971-GEN4-ULCD-24PTPI
gen4-uLCD-24PT-PI

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 2.4" gen4 LCD pack for Raspberry Pi with gen4-uLCD-24PT, 4D Serial Pi Adaptor + Cable

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,188.44 ₹4,188.44
₹3,475.61 ₹34,756.10

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TFT-LCD Displays
Resistive
4-Wire, I2C, Serial
Raspberry Pi
5 V
- 20 C
+ 70 C
78.4 mm x 44.8 mm x 7.4 mm
Brand: 4D Systems
Packaging: Bulk
Product Type: Display Modules
Series: Gen4-uLCD
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 34.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.