uLCD-43PT

4D Systems
971-ULCD-43PT

uLCD-43PT

Mfr.:

Description:
Display Modules 4.3" 480x272 LCD Mod w/ Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:

53 Can Dispatch Immediately

Factory Lead Time:

51 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,205.93 ₹12,205.93
₹9,979.64 ₹99,796.40
Product Attribute Attribute Value
4D Systems
Product Category: Display Modules
RoHS:  Details
microLCD
TFT-LCD Displays
Resistive
4.3 in
480 x 272
4-Wire, I2C
Backlight Type: LED
Brand: 4D Systems
Dimensions: 119.8 mm x 67.3 mm x 15.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 230 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 79 g

CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips which provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.

Image Description
4D Systems 4D Workshop4 IDE PRO
Development Software 4D Workshop 4 IDE Pro
Image Description
CUI Inc. PXO7805-500-S
Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SIP
Texas Instruments INA219AIDCNR
Current & Power Monitors & Regulators 0-Drift Bi-Dir Crnt Pwr Monitor
Littelfuse 65600001009
Fuse Holder 5 X 20MM FUSE BLOCK
Infineon IRLZ44NPBF
MOSFET MOSFT 55V 47A 22mOhm 32nC LogLvlAB
Littelfuse 65900000009
Fuse Holder Accessories 5x20mm Fuses PC Mount
Texas Instruments TL1963A-33DCYR
LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg
Renesas Electronics ISL83075EIBZA-T
RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40 85 3V RS-485
Parallax 32328
Memory Cards 8 GB microSD Card
YAGEO CFR-12JB-52-2K
Carbon Film Resistors - Through Hole 1/6W 2K Ohm 5%
YAGEO CFR-12JB-52-4K7
Carbon Film Resistors - Through Hole 1/6W 4.7K Ohm 5%