RN73R2ATTD1001B10

KOA Speer
660-RN73R2ATD1001B10

RN73R2ATTD1001B10

Mfr.:

Description:
Thin Film Resistors - SMD 1K ohm 0.1% 10 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,726

Stock:

2,726 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.72 ₹69.72
₹37.18 ₹371.80
₹32.79 ₹3,279.00
₹32.04 ₹8,010.00
₹24.32 ₹12,160.00
₹22.16 ₹22,160.00
Full Reel (Order in multiples of 5000)
₹22.08 ₹1,10,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  Details
RN73R
1 kOhms
0.1 %
125 mW (1/8 W)
0805
2012
10 PPM / C
- 55 C
+ 155 C
AEC-Q200
150 V
Reel
Cut Tape
MouseReel
Application: 2012
Brand: KOA Speer
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.2 mm
Unit Weight: 6.381 mg
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RN73R Metal Film Flat Chip Resistors

KOA Speer RN73R Metal Film Flat Chip Resistors are designed to meet the demands of high-heat and high-moisture applications. These KOA Speer resistors provide improved electrolytic corrosion resistance and high stability compared to existing RN73 thin film resistors. RN73R offers high heat tolerance with a -55°C to +155°C operating temperature range. The resistors feature a rated ambient temperature of +85°C and improved moisture tolerance of 85% for 1000 hours at 85°C.

Image Description
KEMET C0805X105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
KEMET C0805X104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Flex Soft
Vishay 597D226X9050R2T
Tantalum Capacitors - Solid SMD 22uF 50volts 10% R case Conformal
Vishay VJ0805Y104KCAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 50volt X7R 10% Non-Mag
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KOA Speer RK73H2ATTED1000F
Thick Film Resistors - SMD 1/4W 100 OHM 1%
Nexperia 74HC30PW,118
Logic Gates 74HC30PW/SOT402/TSSOP14
Panasonic ERA-6VRB1002V
Thin Film Resistors - SMD 0805 0.1% 10Kohm 10ppm SMD
TAIYO YUDEN LMR212BD7106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 10uF 10% X7T AEC-Q200
TAIYO YUDEN HMJ212DC7105KGHTE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100VDC 1uF 10% X7S AEC-Q200