AF31SDY

ABB
894-AF31SDY
AF31SDY

Mfr.:

Description:
Panelboards & Load Centre Accessories RLP FRONT 31.5 X 20 SURF FHB DY

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,94,335.12 ₹2,94,335.12

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centre Accessories
Front Surface Mount Cover
Brand: ABB
Height: 31.5 in
Product: Panel Covers
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width: 20 in
Part # Aliases: 1TQR331102F0000
Unit Weight: 9.072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.