ASEMPC-12.288MHZ-Z-T

ABRACON
815-ASEMPC-12.28ZT
ASEMPC-12.288MHZ-Z-T

Mfr.:

Description:
MEMS Oscillators Oscillator 3225 6-SMD 12.288MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V

In Stock: 942

Stock:
942 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 942 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹438.88 ₹438.88
₹379.24 ₹3,792.40
₹360.61 ₹9,015.25
₹342.90 ₹17,145.00
₹327.99 ₹32,799.00
₹311.22 ₹77,805.00
₹296.31 ₹1,48,155.00
Full Reel (Order in multiples of 1000)
₹273.95 ₹2,73,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
1310 (3225 metric)
12.288 MHz
50 PPM
15 pF
2.25 V
3.6 V
CMOS
- 55 C
+ 125 C
ASEMP
Brand: ABRACON
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.