PRO-OB-430

ABRACON
815-PRO-OB-430
PRO-OB-430

Mfr.:

Description:
Antennas 1.561.602GHZ GNSS/GPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,946

Stock:
2,946 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.34 ₹77.34
₹55.16 ₹551.60
₹49.66 ₹1,241.50
₹43.61 ₹4,361.00
₹40.72 ₹10,180.00
Full Reel (Order in multiples of 500)
₹38.86 ₹19,430.00
₹36.71 ₹36,710.00
₹35.41 ₹88,525.00
₹34.76 ₹1,73,800.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
PIFA
1.56 GHz
1.602 GHz
IoT
GLONASS, GPS
Stamped
Metal
0.7 dBi
42 MHz
50 Ohms
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
1.582 GHz
Consumer Tracking, Industrial, Infrastructure, Medical, Smart Wearables
12.5 mm
12.43 mm
3.33 mm
Reel
Cut Tape
Brand: ABRACON
Frequency Range: 1.56 GHz to 1.602 GHz
Ground Plane Size: 100 mm x 50 mm
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OnBoard Stamped Metal Antennas

Abracon OnBoard Stamped Metal Antennas offer high efficiency appropriate for smaller devices with limited internal space. Abracon OnBoard Stamped Metal Antennas are low-profile, high-performance antennas that can deliver a cost-effective solution. These surface mount antennas' broad range of applications includes the Internet of Things (IoT), machine-to-machine (M2M), telemetry, industrial, and more.