AA1281UX-AT-LF

664-AA1281UX-AT
AA1281UX-AT-LF

Mfr.:

Description:
AC Fans Fan, 120x120x38mm, 115VAC, 50/60Hz, 96/107CFM, 0.28A/0.24A, 46.4/48.1dBA, Hypro

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,625.99 ₹1,625.99
₹1,501.13 ₹15,011.30
₹1,411.68 ₹35,292.00
₹1,358.56 ₹67,928.00
₹1,265.38 ₹1,26,538.00

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: AC Fans
RoHS:  
120 mm
38 mm
38 mm
115 VAC
107 CFM (3 m3/min)
Ball, Sleeve
2500 RPM
25.82 W
Aluminum
Quick Connect
AA 120x38
Brand: ADDA
Current Type: AC
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Length: 120 mm
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AA1281UX-AT(CF)
Unit Weight: 495.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.