AD0812HB-A76GL-LF

664-D0812HBA76GLLF
AD0812HB-A76GL-LF

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 38.6CFM, 3W, 34.4dBA, 3010RPM, 0.16"H2O, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
40.3 CFM (1.14 m3/min)
3000 RPM
Ball
33.4 dBA
1.92 W
Plastic
Wire Leads
AD 80x25
Brand: ADDA
Current Type: DC
Pressure Type: 3.9 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD0812HB-A76GL(LN)
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ADDA Fans

'-LF' in the manufacturer's part number indicates part is Lead
Free.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-35

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414591000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.