HTS-HL-B

976-HTS-HL-B
HTS-HL-B

Mfr.:

Description:
Heat Sinks BTM MOUNT HEAT SPREADER EXP-HL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Spreaders
Express-HL
Screw
Brand: ADLINK Technology
Product Type: Heat Sinks
Series: Express-HL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 272.333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
TARIC:
8544429090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Express-HL COM Express® Modules with Intel Core™

ADLINK Technology's Express-HL COM Express modules with 4th generation Intel® i7/i5/i3 processor - up to 2.4GHz (3.4GHZ Turbo) quad core - and mobile Intel QM87 Express chipset with up to 32GB dual channel DDR3L SDRAM at 1600MHz. Modern embedded applications may not only require a high level of processing performance, but additional I/O. COM Express modules are the solution, and in a compact form factor. ADLINK Technology's Express-HL COM Express modules with 4th generation Intel® i7/i5/i3 processor - up to 2.4GHz (3.4GHZ Turbo) quad core - and mobile Intel QM87 Express chipset with up to 32GB dual channel DDR3L SDRAM at 1600MHz. The Express-HL is a COM Express Type 6 module offering three independent displays via DDI interface, as well as seven PCIe x1, one PCIe x16 (Gen3) for graphics (or general purpose x8/4/1), four SATA III (6 Gb/s), Gigabit Ethernet, four USB 2.0, and four USB 3.0 interfaces