PCI-7433

ADLINK Technology
976-PCI-7433
PCI-7433

Mfr.:

Description:
Data Logging & Acquisition Isolated 64 DI Card

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,938.67 ₹45,938.67
₹42,226.38 ₹2,11,131.90
₹42,052.13 ₹4,20,521.30
₹41,883.48 ₹10,47,087.00
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Counter Cards
Input
Digital
None
SCSI-VHDCI
PCI
500 mA
64 Channel
Brand: ADLINK Technology
Description/Function: Isolated 64 DI card
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Power Consumption: 2.25 W
Product Type: Dataloggers
Resolution: 32 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V
Unit Weight: 531.295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.