cExpress-AL-N3350

976-CEXPRESSALN3350
cExpress-AL-N3350

Mfr.:

Description:
Computer-On-Modules - COM Compact COM Express Type6 with Intel Apollo Lake Pentium N3350

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
COM Express Basic Type 6
Intel
Celeron
1.1 GHz
8 GB
0 GB
12 V
0 C
+ 60 C
95 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 8 GB
Memory Type: DDR3L
Power Consumption: 6 W
Processor Series: N3350
Product Type: Computer-On-Modules - COM
Series: cExpress-AL
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

cExpress-AL COM Express® Modules

ADLINK Technology cExpress-AL COM Express® Modules are Type-6 modules that are designed for optimal processing and graphics performance with low power consumption. These modules support IEEE 1588 Precision Time Protocol (PTP) and provide non-ECC type DDR3L dual-channel memory for excellent overall performance. The cExpress-AL modules are equipped with SPI AMI EFI BIOS that supports embedded features such as a remote console, CMOS backup, hardware monitor, and watchdog timer. These compact size modules operate at -40°C to 85°C  temperature range and are available in a 95mm x 95mm dimension.