EK-Z7-ZC702-G

AMD / Xilinx
217-EK-Z7-ZC702-G
EK-Z7-ZC702-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq-7000 EPP ZC702 Evaluation Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,19,313.26 ₹1,19,313.26

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
FPGA
XC7Z020-1CLG484C
Brand: AMD / Xilinx
For Use With: Zynq-7000
Interface Type: I2C, JTAG, UART, USB
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq
Unit Weight: 2.615 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zynq-7000 SoC ZC702 Evaluation Kit

AMD / Xilinx Zynq-7000 SoC ZC702 Evaluation Kit enables a complete embedded processing platform, including all the basic components of hardware, design tools, IP, and pre-verified reference designs with a targeted design. Other features can be supported using VITA-57 FPGA mezzanine cards (FMC) attached to either of two low pin count (LPC) FMC connectors, allowing scaling and customization with daughter cards. The ZC702 Board is populated with the Zynq-7000 XC7Z020 SoC that has an SoC-style integrated processing system (PS) and programmable logic (PL) on a single die.