XA7Z020-1CLG400Q

AMD / Xilinx
217-XA7Z020-1CLG400Q
XA7Z020-1CLG400Q

Mfr.:

Description:
SoC FPGA XA7Z020-1CLG400Q

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,589.59 ₹17,589.59

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-400
ARM Cortex A9
2 Core
667 MHz
2 x 32 kB
2 x 32 kB
85000 LE
13300 ALM
4.9 Mbit
130 I/O
1 V
- 40 C
+ 125 C
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 6650 LAB
Product Type: Processors - Application Specialized
Series: XA7Z020
Factory Pack Quantity: 90
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Unit Weight: 36.288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.