XC2S30-5VQG100C

217-XC2S30-5VQG100C
XC2S30-5VQG100C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 30000 SYSTEM GATE 2.5 VOLT LOGIC CELL AR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,517

Stock:
3,517 Can Dispatch Immediately
Quantities greater than 3517 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,579.98 ₹3,579.98
₹3,556.68 ₹3,20,101.20
₹3,306.96 ₹8,92,879.20
540 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC2S30
972 LE
432 ALM
24 kbit
60 I/O
2.375 V
2.625 V
0 C
+ 85 C
SMD/SMT
VQFP-100
Brand: AMD / Xilinx
Distributed RAM: 13824 bit
Embedded Block RAM - EBR: 24 kbit
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Gates: 30000
Number of Logic Array Blocks - LABs: 216 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 12.091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.