XC2S50E-6FTG256C

Not Assigned
XC2S50E-6FTG256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC2S50E
1728 LE
768 ALM
32 kbit
182 I/O
1.8 V
1.8 V
0 C
+ 85 C
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Distributed RAM: 24576 bit
Embedded Block RAM - EBR: 32 kbit
Maximum Operating Frequency: 275 MHz
Number of Logic Array Blocks - LABs: 384 LAB
Operating Supply Voltage: 1.8 V
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000