ACD-14 PLUS

AMPROBE
569-ACD-14PLUS
ACD-14 PLUS

Mfr.:

Description:
Clamp Multimeters & Accessories DUAL DISPLAY DIGITAL CLAMP-ON MULTIMETER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
4000
Auto
3 3/4 Digit
True RMS
Brand: AMPROBE
Frequency: 10 Hz to 5 kHz
Maximum AC Current: 600 A
Product Type: Multimeters
Safety Rating: CAT III 600 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Part # Aliases: 3086905
Unit Weight: 204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.