CS-ANAVI-18

ANAVI Technology
392-CS-ANAVI-18
CS-ANAVI-18

Mfr.:

Description:
Multiple Function Sensor Development Tools ANAVI Thermometer

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,329.50 ₹2,329.50

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Boards
Wi-Fi Dev Board with Temperature & Humidity Sensor
ESP8266
Brand: ANAVI Technology
Dimensions: 75 mm x 40 mm
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANAVI TECHNOLOGY