7DT-2CH

ATC Automatic Timing & Controls
430-7DT-2CH
7DT-2CH

Mfr.:

Description:
Time Delay & Timing Relays 7 Day, Weekly Timer Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,779.10 ₹15,779.10

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Time Delay & Timing Relays
RoHS: N
LCD
Screw
12 VAC to 240 VAC, 12 VDC to 240 VDC
7DT
Brand: ATC Automatic Timing & Controls
Mounting Style: DIN Rail
Product Type: Timers
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.