HP-CWS-R08-155-N

Aavid
532-HP-CWS-R08-155-N
HP-CWS-R08-155-N

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 8mm Dia, 155mm L, 0.5mm Wall Thick, 0.5mm Wick
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
11 Weeks Estimated factory production time.
Minimum: 270   Multiples: 270
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹853.53 ₹2,30,453.10
₹821.85 ₹4,43,799.00
₹792.03 ₹8,55,392.40

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Copper-Water Heat Pipe
Copper
155 mm
Brand: Aavid
Diameter: 8 mm
Product Type: Heat Sinks
Series: HP-CWS
Factory Pack Quantity: 270
Subcategory: Heat Sinks
Part # Aliases: 657170 682447
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
7411105000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HP-CWS Copper-Water Heat Pipes

Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.