2548

Adafruit Logo
485-2548

2548

Mfr.:

Description:
Programmers - Processor Based ST-Link STM8/STM32 v2 Compatible Programmer & Emulator

In Stock: 945

Stock:

945 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
1 ₹1,188.53 ₹1,188.53
Product Attribute Attribute Value
Adafruit
Programmers - Processor Based
RoHS:  Details
Programmers/Debuggers
STM8, STM32
STM8
Brand: Adafruit
Data Bus Width: 8 bit
Description/Function: ST-Link STM8/STM32 v2 programmer & emulator
Interface Type: USB
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 13 g

CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8471900000
MXHTS:
90303101
ECCN:
EAR99
Image Description
STMicroelectronics STLINK-V3MINIE Also Bought Image
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Seeed Studio 114991786 Also Bought Image
Hardware Debuggers Sipeed USB-JTAG/TTL RISC-V Debugger
STMicroelectronics STLINK-V3SET Also Bought Image
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
STMicroelectronics LDL1117S50R Also Bought Image
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
Adafruit 1675 Also Bought Image
Adafruit Accessories 10-pin 2x5 Socket-Socket 1.27mm IDC (SWD) Cable - 150mm long
STMicroelectronics STM32F0DISCOVERY Also Bought Image
Development Boards & Kits - ARM Discovery F0 Board 32-Bit ARM Cortex M0
Chip Quik TS391AX Also Bought Image
Solder Paste No-Clean 15g Sn63/Pb37 T4
Olimex Ltd. ARM-JTAG-20-10 Also Bought Image
Sockets & Adapters JTAG 20 PIN 0.1" TO 10 PIN 0.05" ADAPTER
Adafruit 2743 Also Bought Image
Daughter Cards & OEM Boards SWD (2x5 1.27mm) Cable Breakout Board

FEATURED PRODUCTS
ADAFRUIT