ADT-AMMC3903MACT002

Adam Tech
737-TAMMC3903MACT002
ADT-AMMC3903MACT002

Mfr.:

Description:
Automotive Connectors AUTOMOTIVE CONNECTOR, 8+23 POSIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3024   Multiples: 56
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,811.42 ₹54,77,734.08

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Automotive Connectors
RoHS:  
Connectors
31 Position
4 mm (0.157 in)
ADT
Bulk
Brand: Adam Tech
Contact Material: Brass
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 56
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH