CE-30-U

Adam Tech
737-CE-30-U
CE-30-U

Mfr.:

Description:
Standard Card Edge Connectors 30P VERTICAL MOUNT SELECTIVELY GP CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1050   Multiples: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹1,20,340.50
₹112.75 ₹5,75,025.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Card Edge Connectors
RoHS:  
Without Flanges
30 Position
2.54 mm
1.4 mm to 1.9 mm
Through Hole
Vertical
Gold
CE
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 3 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 150
Subcategory: Card Edge Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
USHTS:
8536694040
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH