NL1-12-1A

Adam Tech
737-NL1-12-1A
NL1-12-1A

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT, 15V-36VDC INPUT, 12VDC OUTPUT VOLTAGE, 12W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹712.83 ₹712.83
₹686.74 ₹3,433.70
₹676.49 ₹6,764.90
₹668.10 ₹16,702.50
₹651.33 ₹28,007.19
₹635.49 ₹54,652.14
₹578.65 ₹1,49,291.70

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
12 W
12 V
1 A
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.4 mm (0.409 in)
Industrial
NL1-1A Series
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH