SW-R1-1C-E-1-0

Adam Tech
737-SW-R1-1C-E-1-0
SW-R1-1C-E-1-0

Mfr.:

Description:
Rocker Switches MEDIUM ROCKER SWITCH, QUICK CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.84 ₹97.84
₹84.33 ₹843.30
₹79.58 ₹1,591.60
₹76.13 ₹3,806.50
₹72.77 ₹7,277.00
₹67.84 ₹13,568.00
₹63.83 ₹31,915.00
₹61.87 ₹61,870.00
₹60.94 ₹1,21,880.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
SPST
OFF - (ON)
20 A
125 VAC
Quick Connect
Concave
Black
Panel Mount
Silver
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: R1
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH