LPX40

Advanced Energy / Artesyn
826-LPX40
LPX40

Mfr.:

Description:
Power Supplies - Chassis Mount Accessory-ENCL kit for LP25 and LP40

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Enclosed
Industrial
149.86 mm (5.9 in)
98.044 mm (3.86 in)
38.1 mm (1.5 in)
LPX40
Brand: Advanced Energy / Artesyn
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 340.195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504902000
CAHTS:
8504909090
USHTS:
8504909650
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.