CS10-L

Advanced Energy / Excelsys
324-CS10-L
CS10-L

Mfr.:

Description:
Modular Power Supplies – Accessories CS1000 Cover

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,713.22 ₹3,713.22
₹3,431.82 ₹17,159.10
₹3,319.07 ₹33,190.70
₹3,121.53 ₹62,430.60
₹3,095.44 ₹1,85,726.40

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cover
CS1000
CS1000
Brand: Advanced Energy / Excelsys
Product Type: Modular Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS1000 Fanless Power Supplies

Advanced Energy / Excelsys CS1000 Fanless Power Supplies are highly efficient, 1000W, single-output, convection-cooled power supplies that eliminate acoustic noise, vibration, and the need for baseplate cooling. The CS1000 power supplies offer a variety of features for increased performance, efficiency, and reliability for mission-critical applications. The lightweight power supplies are suited for use in a wide range of medical treatment applications, as well as vibration-sensitive clinical, diagnostic, and industrial applications. The CS1000 series offers conversion efficiencies of up to 94%, as well as a 24W bias supply voltage of 5V or 12V. The power supplies are available with 24V or 48V single outputs, operate off universal AC input voltage of 90VAC to 264VAC, and come in a compact 1U package.