CX10-L

Advanced Energy / Excelsys
324-CX10-L
CX10-L

Mfr.:

Description:
Modular Power Supplies – Accessories CoolX 1000 Cover

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,722.54 ₹3,722.54
₹3,721.61 ₹74,432.20

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cover
CoolX 1000
CoolX1000
Brand: Advanced Energy / Excelsys
Height: 40.6 mm
Length: 259.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Width: 164 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.