MB60S24K

Advanced Energy / SL Power
675-MB60S24K
MB60S24K

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 24V 2.5A

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,565.07 ₹2,85,205.60

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
24 VDC
2.5 A
Open Frame
4 kVAC
Medical
76.2 mm (3 in)
50.8 mm (2 in)
25.4 mm (1 in)
MB60
Brand: Advanced Energy / SL Power
Compliance: IEC60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 150.741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MB60S 60W Medical Power Supply

SL Power MB60S is a single output 60W power supply in an ultra-compact 2" x 3" x 1.0" package. Meeting the highest safety standards, including EN/IEC/UL60601-1 3rd edition (2x MOPP), the device is approved for use in both patient vicinity and patient contact applications where equipment is used near, or comes in direct contact with, the patient. The small form factor, with a universal input of 90 to 264 Vac and DC outputs from 12V to 48V, the high power density power supplies are ideal for medical application such as surgical, imaging, and home healthcare systems. Level V compliance for efficiency allow designer of end products to apply for an Energy Star rating.
Learn More

MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.