SLE48S1503N01

Advanced Energy / SL Power
675-SLE48S1503N01
SLE48S1503N01

Mfr.:

Description:
Desktop AC Adapters 15V @ 3.2A, IEC C8 desktop style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,632.51 ₹4,08,127.50
₹1,625.06 ₹8,12,530.00

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SLE48
Brand: Advanced Energy / SL Power
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLE Desktop AC Adapters

Advanced Energy / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A maximum current, and up to 89% efficiency rating. The SLE series meets class B conducted and radiated EMI standards. The product families include 48W, 65W, and 90W. Advanced Energy / SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.