869

Advanced Energy / TEGAM
324-869
869

Mfr.:

Description:
Environmental Test Equipment Platinum RTD Thermometer C (not CE certified)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,010.70 ₹34,010.70

Possible Replacement

Advanced Energy / TEGAM 911B
Advanced Energy / TEGAM
Environmental Test Equipment Thermocouple Thermometer, Single Input (degree)C &(degree)F (K, J , T & E)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Environmental Test Equipment
RTD Thermometer
Temperature
0.3 %
Brand: Advanced Energy / TEGAM
Height - in: 6.3 in
Length - in: 2.7 in
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - in: 1.2 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9025198085
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY