945A

Advanced Energy / TEGAM
Not Assigned
945A

Mfr.:

Description:
Environmental Test Equipment 14 Thermocouple Calibrator + mV

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Environmental Test Equipment
Thermocouple Calibrator
0.005 %
Brand: Advanced Energy / TEGAM
Height: 28 mm
Length: 193 mm
Product Type: Environmental Test Equipment
Subcategory: Test Equipment
Width: 84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
3A992

FEATURED PRODUCTS
ADVANCED ENERGY