ALD1706APAL

Advanced Linear Devices
585-ALD1706APAL
ALD1706APAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-Micropower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹923.41 ₹46,170.50
₹922.48 ₹92,248.00
₹918.75 ₹2,29,687.50
₹888.94 ₹4,44,470.00
₹877.76 ₹8,77,760.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 Channel
400 kHz
170 mV/us
900 uV
30 pA
10 V, +/- 6 V
2 V, +/- 1 V
40 uA
200 uA
70 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1706A
Tube
Amplifier Type: Ultra-Micropower Amplifier
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES