APX-Si0080E

Advanced Photonix
846-APX-SI0080E
APX-Si0080E

Mfr.:

Description:
Photodiodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,427.16 ₹4,11,259.20
520 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-5-2
Through Hole
5 nA
100 V
- 40 C
+ 85 C
Brand: Advanced Photonix
If - Forward Current: 10 mA
Noise Equivalent Power - NEP: 9E-14 W/sqrt Hz
Packaging: Blister Pack
Product Type: Photodiodes
Responsivity: 0.3 A/W
Factory Pack Quantity: 40
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APX-Si0080E 8 x 8 Eye Response Detector

Advanced Photonix APX-Si0080E 8mm2 Eye Response Detector is a silicon PIN photodiode detector. The device, combined with a wide bandwidth, is designed to simulate the spectral response of the human eye. The Advanced Photonix APX-Si0080E 8mm2 eye response detector is available in a hermetic TO-5 Can package, ideal for photometry, radiometry, and film color processing.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.