ATS-57003-C1-R0

Advanced Thermal Solutions
984-ATS-57003-C1-R0
ATS-57003-C1-R0

Mfr.:

Description:
Heat Sinks LGA Cooling Solutions, High Performance, 94mm Length, 94mm Width, 27mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,094.90 ₹6,094.90
₹5,736.16 ₹57,361.60
₹5,378.35 ₹1,34,458.75
₹5,019.61 ₹2,50,980.50
₹4,839.77 ₹4,83,977.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Fan Sink Assemblies
LGA
Screw
Aluminum
Extruded Radial Fin
1.38 C/W
94 mm
94 mm
27 mm
Brand: Advanced Thermal Solutions
Product Type: Heat Sinks
Series: LGA
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.