96HD300G-SS-SG15K1

Advantech
923-96HD300GSSSG15K1
96HD300G-SS-SG15K1

Mfr.:

Description:
Hard Disk Drives - HDD SEAGATE 300G 3.5" SAS 15KRPM 6G 16M(G)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Hard Disk Drives - HDD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
300 GB
16 MB
SAS
15000 RPM
3.5 in
6 Gb/s
0 C
+ 60 C
Brand: Advantech
Product Type: Hard Disk Drives - HDD
Subcategory: Memory & Data Storage
Type: Server Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471704065
TARIC:
8471705000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH