96KBM-1C

Advantech
923-96KBM-1C
96KBM-1C

Mfr.:

Description:
KVM Switches 1U Short Depth Keyboard Drawer

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 03-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,708.12 ₹42,708.12
₹30,111.12 ₹1,50,555.60

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: KVM Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Advantech
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 9.041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH