BB-LDVDSV2CAN-S-P9

Advantech
600-BBLDVDSV2CANSP9
BB-LDVDSV2CAN-S-P9

Mfr.:

Description:
Interface Modules OBDII STREAMER W/CAN ONLY POWERED ON PI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
OBDII
1 Port
OBDII
8 V
30 V
Brand: Advantech
Dimensions: 104.1 mm x 43.2 mm x 20.3 mm
Operating Supply Voltage: 8 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.