BB-MESR901

Advantech
600-MESR901
BB-MESR901

Mfr.:

Description:
Gateways MODBUS, 1 ETH to 1 RS-232/422/485, DC P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech EKI-1211-A
Advantech
Gateways 1-port modbus gateway

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modbus Gateways
230 kb/s, 10 Mb/s, 100 Mb/s
1 Ethernet, 1 RS-232/RS-422/RS-485
Ethernet, RS-232, RS-422, RS-485
10 V
48 V
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 1.2 in x 3.2 in x 4.7 in
IP Rating: IP30
Power Consumption: 4 W
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 344.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A991.c.3
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.