BB-SR30000121

Advantech
600-SR30000121
BB-SR30000121

Mfr.:

Description:
Routers LAN router,5xETH,MET AL,ACCEU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54,426.44 ₹54,426.44

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LAN Routers
ARM Cortex A8
1 GHz
10 Mb/s, 100 Mb/s
5 Ethernet, 1 USB
10 V
60 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 55 mm x 97 mm x 125 mm
Flash: 256 MB
IP Rating: IP30
Operating Supply Current: 600 mA
Power Consumption: 4 W
Product Type: Routers
RAM: 128 kB, 512 MB
Security: With Security
Series: SR300
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.