EWM-C117FL03E

Advantech
923-EWMC117FL03E
EWM-C117FL03E

Mfr.:

Description:
Mobile Modules LTE/HSPA+/GPRS module,USA AT&T, T-Mobile

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,144.72 ₹14,144.72

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Mobile Modules
RoHS:  
EWM-C117FL
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
PCIe
3.3 V
3.6 V
RF Antenna
50.85 mm x 29.9 mm x 6.2 mm
LTE, HSPA+, GPRS
Brand: Advantech
Operating Supply Voltage: 3.3 V to 3.6 V
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8473301180
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH