TPC-1750H-N2BE

Advantech
923-TPC1750HN2BE
TPC-1750H-N2BE

Mfr.:

Description:
HMI Displays & Panel PCs 17" SXGA Touch Panel PC, Atom N270 1.6G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Atom N270
1.6 GHz
2 GB
0 GB
18 V to 32 V
413.7 mm x 347.2 mm x 63.8 mm
Brand: Advantech
Chipsets: 945GSE + ICH7M
Memory Size: 2 GB
Memory Type: DDR2
Power Consumption: 43 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.