UPOS-211FP-BST20

Advantech
923-UPOS-211FP-BST20
UPOS-211FP-BST20

Mfr.:

Description:
HMI Displays & Panel PCs 15", PCAP Touch, i3-6100U, 4GB RAM, 64GB mSATA, Stand, Black

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Core i3-6100U
4 GB
0 GB
0 C
+ 40 C
345 mm x 327 mm x 237 mm
Brand: Advantech
Memory Size: 4 GB
Memory Type: DDR4
Product Type: Panel PCs
Series: UPOS-211
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.