AS7CW2M16-10BINTR

Alliance Memory
913-AS7CW2M1610BINTR
AS7CW2M16-10BINTR

Mfr.:

Description:
SRAM 32Mb (2Mx16) FAST Async SRAM, 10ns, Industrial Grade, 48b FBGA package,Wide Voltage:1.65V - 3.6V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,984

Stock:
1,984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,098.24 ₹3,098.24
₹2,868.08 ₹28,680.80
₹2,775.83 ₹69,395.75
₹2,707.81 ₹1,35,390.50
₹2,635.13 ₹2,63,513.00
₹2,535.43 ₹6,33,857.50
Full Reel (Order in multiples of 2000)
₹2,535.43 ₹50,70,860.00

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
32 MB
2 M x 16
10 ns, 12 ns
3.6 V
1.65 V
45 mA
- 40 C
+ 85 C
SMD/SMT
FBGA-48
Reel
Cut Tape
Brand: Alliance Memory
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Fast Asynchronous SRAM Devices

Alliance Memory Fast Asynchronous Static Random Access Memory (SRAM) devices are high-performance CMOS SRAMs designed for performance and reliability. These devices are ideal for memory applications where fast data access and simple interfacing are desired. The Fast Asynchronous SRAM modules feature low power consumption. These devices support the full range of 1.6V and 5V asynchronous SRAMs used with mainstream Digital Signal Processors (DSPs) and microcontrollers. Typical applications include commercial products, consumer products, industrial products, and medical products.