1274 SL005

Alpha Wire
602-1274-100
1274 SL005

Mfr.:

Description:
Multi-Conductor Cables 14 AWG, 4 Conductor communication cable, Unshielded, 100 ft - Slate

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57,480.88 ₹57,480.88
₹53,077.19 ₹1,06,154.38

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Unshielded
4 Conductor
100 ft
14 AWG
12.45 mm (0.49 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 0.0147
600 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Product Type: Multi-Conductor Cables
Series: 1274
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8.210 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.