3112010 TN005

Alpha Wire
602-3112010-100
3112010 TN005

Mfr.:

Description:
Hook-up Wire 20 AWG 10/30 600V Mica/Glass, 100ft Tan

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,274.66 ₹43,274.66
₹39,938.81 ₹79,877.62
₹37,512.40 ₹1,87,562.00
₹36,526.56 ₹3,65,265.60

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Brown (Tan)
100 ft
10 x 30
Polytetrafluoroethylene (PTFE)
600 V
Nickel Plated Copper
+ 538 C
Shielded
3112
Hook-up Wire
20 AWG
Brand: Alpha Wire
Outside Diameter: 2.57 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 589.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
7408291000
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.