79005 SL001

Alpha Wire
602-79005-1000-09
79005 SL001

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 7 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,65,825.46 ₹4,65,825.46
₹4,53,523.83 ₹9,07,047.66

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Unshielded
7 Conductor
1000 ft
20 AWG
Gray (Slate Gray)
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: EcoFlex
Unit Weight: 19 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EcoFlex® Cables

Alpha Wire EcoFlex® Cables are 100% recyclable and do not contain halogens, phthalates, or heavy metals. These flexible control cables withstand more than a million flex cycles with an operating temperature of -40°C to +105°C. Alpha Wire EcoFlex Cables feature jacketing and insulation that is constructed with modified polyphenylene ether (mPPE) for improved performance. Compared to standard PVC, EcoFlex cables with mPPE are up to 32% smaller, up to 55% lighter, and have up to 91% lower outgassing. These cables are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.