FIT3001/4 WH103

Alpha Wire
602-300014-4WH
FIT3001/4 WH103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 300 1/4 inch I.D. White 25 pieces of 4 foot lengths

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,434.79 ₹2,434.79
₹2,081.64 ₹10,408.20
₹1,899.94 ₹18,999.40
₹1,778.81 ₹44,470.25
₹1,716.38 ₹85,819.00
₹1,680.04 ₹1,68,004.00
₹1,641.83 ₹4,10,457.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adhesive Lined / Dual Wall
White
Polyolefin (PO), Irradiated
1.219 m (4 ft)
6.35 mm (0.25 in)
2.032 mm (0.08 in)
2.5:1
FIT-300
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 135 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.