FITFLEX3 SL008

Alpha Wire
602-FITFLEX3
FITFLEX3 SL008

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT FLEX 3 SLATE 25 FT

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
5
Expected 26-06-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60,927.61 ₹60,927.61

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Gray (Slate Gray)
Silicone Rubber
7.62 m (25 ft)
5.029 mm (0.198 in)
2.896 mm (0.114 in)
1.7:1
FIT FLEX
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 200 V/mil
Family: Heat Shrink Products
Features: Scrape abrasion resistance
Flammability Rating: UL 224
Maximum Operating Temperature: + 200 C
Maximum Temperature: + 200 C
Minimum Operating Temperature: - 50 C
Minimum Shrink Temperature: + 135 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: FFLEX3 SL008
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.