PIF1304 BK005

Alpha Wire
602-PIF-130-4
PIF1304 BK005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 4AWG PROTECTION SLV 100ft SPOOL BLACK

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,630.37 ₹13,630.37
₹12,305.35 ₹61,526.75
₹11,786.34 ₹1,17,863.40

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Non-Expandable
Fiberglass
5.69 mm
100 ft
Black
Brand: Alpha Wire
Features: High Flexible Routing
Product Type: Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: PF1304 BK005
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7019909990
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.