EC11EH124403

688-EC11EH124403
EC11EH124403

Mfr.:

Description:
Encoders 5 Volts Through Hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EC11
PCB Mount
Magnetic Encoders
Incremental
Rotary
18 Detent
2 Channel
Through Hole
Quadrature
With Switch
5 VDC
Tray
Brand: Alps Alpine
Bushing Material: Metal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 10
Subcategory: Encoders
Unit Weight: 5.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.